EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
2400 | |
29@10MHz | |
31@10MHz | |
10(Typ)@10MHz | |
10 | |
4.2 | |
3.2 | |
3.5 | |
4.2 | |
440(Typ)@3.5V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |