EU RoHS | Compliant |
ECCN (US) | 5A991b. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Device Type | Demodulator |
Modulation Type | Quadrature |
Programmability | No |
Typical Output Power (dBm) | 4.7 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Supply Current (A) | 0.17(Typ) |
Maximum Power Dissipation (mW) | 1155 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 36 |
Lead Shape | No Lead |