Analog DevicesADL5903SCPZN-R7RF Detectors
RF Detector 200MHz to 6000MHz 20dBm 8-Pin LFCSP EP T/R
Compliant | |
5A991b. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |