Analog DevicesADL5906ACPZN-R2RF Detectors
RF Detector 10MHz to 10000MHz 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
10 to 10000 | |
2.3(Typ) | |
4.75 | |
5.25 | |
550 | |
57.2 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |