EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Frequency Range (MHz) | 10 to 20000 |
Typical Noise Figure (dB) | 73.5 |
Typical Third Order Output Intercept Point (dBm) | 32.3 |
Typical Input Power | 0dBm |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.68 mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 26 |
Supplier Package | LGA EP |
Pin Count | 26 |