EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 500 to 43500 |
Maximum Output Voltage (V) | 4.3 |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Power Dissipation (mW) | 20 |
Thermal Resistance (°C/W) | 82.9 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Package Height | 0.31 |
Package Width | 0.85 |
Package Length | 1.23 |
PCB changed | 6 |
Standard Package Name | Die |
Supplier Package | Bare Die |
Pin Count | 6 |