Analog Devices ADL7078ACPZN RF Amplifiers
High Survivability, Low Noise Amplifier
Product Technical Specifications
Compliant | |
EAR99 | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
1 | |
20000 | |
12@20000MHz | |
8.5@20000MHz | |
4.3 | |
23.5@20000MHz | |
17.5(Typ)@20000MHz | |
16(Typ)@20000MHz | |
6.5@20000MHz | |
5.25 | |
4.75 | |
5 | |
5.25 | |
175(Typ) | |
Single | |
2570 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Supplier Package | LFCSP EP |
24 |
