EU RoHS | Compliant |
ECCN (US) | 3A001.b.2.d |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 54000 |
Typical Power Gain (dB) | 20.5@54000MHz |
Typical Output Power (dBm) | 19@54000MHz |
Typical Output Intercept Point (dBm) | 23@54000MHz |
Maximum Input Return Loss (dB) | 15(Typ)@54000MHz |
Maximum Output Return Loss (dB) | 14.5(Typ)@54000MHz |
Typical Noise Figure (dB) | 4@54000MHz |
Maximum Operating Supply Voltage (V) | 3.5 |
Minimum Single Supply Voltage (V) | 2 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.5 |
Maximum Supply Current (mA) | 120(Typ)@3V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 1490 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
Pin Count | 24 |