EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 8000 |
Typical Gain Flatness (dB) | ±1 |
Typical Power Gain (dB) | 11.5@8000MHz |
Typical Output Power (dBm) | 17@8000MHz |
Typical Output Intercept Point (dBm) | 32@8000MHz |
Maximum Input Return Loss (dB) | 14(Typ)@8000MHz |
Maximum Output Return Loss (dB) | 16(Typ)@8000MHz |
Typical Noise Figure (dB) | 4.5@8000MHz |
Maximum Operating Supply Voltage (V) | ±3.6|5.5 |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±3 |
Typical Dual Supply Voltage (V) | ±3.3 |
Maximum Dual Supply Voltage (V) | ±3.6 |
Maximum Supply Current (mA) | 70@5V |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 610 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.43(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
Pin Count | 28 |