EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 31000 |
Typical Power Gain (dB) | 27@31000MHz |
Typical Output Power (dBm) | 11@31000MHz |
Typical Output Intercept Point (dBm) | 21.5@31000MHz |
Maximum Input Return Loss (dB) | 13(Typ)@31000MHz |
Maximum Output Return Loss (dB) | 15(Typ)@31000MHz |
Typical Noise Figure (dB) | 1.6@31000MHz |
Maximum Operating Supply Voltage (V) | 3.5 |
Minimum Single Supply Voltage (V) | 1.5 |
Typical Single Supply Voltage (V) | 2 |
Maximum Single Supply Voltage (V) | 3.5 |
Maximum Supply Current (mA) | 25(Typ)@2V |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 540 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 8 |