Microchip TechnologyADM00398

MCP3911/PIC24FJ256GA110 Analog Front End Evaluation Board

  • Dev Kit Description

    The MCP3911 ADC Evaluation Board for 16-Bit MCUs system provides the ability to evaluate the performance of the MCP3911 dual-channel ADC. It also provides a development platform for 16-bit PIC-based applications, using existing 100-pin PIM systems compatible with the Explorer-16 and other high pin count PIC demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the included PC software for data exchange and ADC configuration

  • Dev Kit Features

    -Dual ADC MCP3911 output display using serial communication to PC software (Energy Management Utility)
    -Simultaneous 55 ksps at 95 dB SINAD performance on dual MCP3911 channels
    -System and ADC performance analysis through graphical PC tools showing Noise Histogram, Frequency Domain (FFT), Time domain scope plot, and statistical numerical analysis
    -Robust hardware design with analog grounding and analog/digital separation, allowing low noise evaluation of the MCP3911 device
    -Separate power supplies and power planes (4 layer board)
    -PICtail Plus connectors for Explorer-16 daughter board compatibility

  • Kit Includes

    -1x MCP3911 ADC Evaluation Board for 16-Bit MCUs
    -1x PIC24FJ256GA110 PIM
    -1x USB cable

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2012/4/5/2/52/15/874/mcp_/manual/22286a.pdf

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    18 weeks
    • Price: