Microchip TechnologyADM00419

MCP2210 Interface Controller Development Tool

  • Dev Kit Description

    The MCP2210 Breakout Module can be used with either the MCP2210 Motherboard or as a standalone USB to SPI (Master) bridge module. The breakout board provides all the needed signals in order to assist the user in building their own boards using the MCP2210. The MCP2210 Utility software allows custom device configuration. In addition, a DLL package is also available in order to allow development of custom software utilizing the MCP2210

  • Dev Kit Features

    -Small plug-in board with DIP form factor (2, 10-pin headers spaced at 0.6 inches)
    -Mini-USB connector
    -Access to the SPI bus signals (MOSI, MISO, SCK) 
    -9 GP lines, configurable for GPIO, Chip Select or dedicated function operation
    -PICkit Serial Analyzer compatible header
    -3.3 or 5V jumper selectable VDD
    -Able to supply up to 500mA to the rest of the system

  • Kit Includes

    -1x MCP2210 Breakout Module Board (ADM00419)
    -1x Mini-USB cable

  • Dev Kit Additional Information

    http://download.siliconexpert.com/pdfs/2012/1/16/0/31/22/959/mcp_/manual/22288a.pdf

6 parts: Ships in 2 days

    Total$223.08Price for 6

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      52 weeks
      • In Stock: 6 parts
      • Price: $37.18