Microchip TechnologyADM00421
MCP2210 Interface Controller Evaluation Board
Supplier Unconfirmed | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The MCP2210 Evaluation Kit is a development and evaluation platform for the MCP2210 device. The MCP2210 Motherboard is designed to work together with the MCP2210 Breakout Board. The motherboard provides the test points needed for measurements and it also contains the following SPI slave chips:
- MCP23S08 – 8 bit I/O expander
- MCP3204 – 4 channel, 12-bit ADC
- 25LC02 – 2kbit EEPROM
- TC77 – temperature sensor
All the mentioned chips are SPI slaves controlled by the MCP2210. The MCP2210 Eval Board Demo software can be used to demonstrate the MCP2210 as a USB-to-SPI (Master) device and allow I/O control. In addition, the MCP2210 Utility software allows custom device configuration. A DLL package is also available in order to allow development of custom software using the MCP2210Dev Kit Features
-MCP2210 Breakout Board:
-Small plug-in board with DIP form factor (2, 10-pin headers spaced at 600mil)
-Mini-USB connector
-Access to the SPI bus and all the GP signals
-PICkit Serial Analyzer compatible header
-3.3 or 5V jumper selectable VDD
-Able to supply up to 500mA to the rest of the systemKit Includes
-1x MCP2210 Breakout Module Board (ADM00419)
-1x MCP2210 SPI Slave Motherboard (ADM00420)
-1x Mini-USB cableDev Kit Additional Information
http://download.siliconexpert.com/pdfs/2012/1/16/0/31/22/959/mcp_/manual/22288a.pdf