Microchip TechnologyADM00468Power Management Development Boards and Kits
MCP1710 Linear Regulator 3V Output Demonstration Board
Compliant | |
3E991 | |
Obsolete | |
8543.90.68.00 | |
Automotive | No |
PPAP | No |
Demonstration Board | |
Linear Regulator | |
1 | |
3(Typ) | |
200 | |
2.5VDC to 5.5VDC | |
MCP1710 |
Make your circuit green by using this ADM00468 power management development kit from Microchip Technology. Its output produces a current of 200 mA. This part has single output.