Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Ideal for reading ambient conditions this ADM1026JSTZ-REEL temperature and humidity sensor manufactured by ON Semiconductor belongs in your design. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |