Top Purchased
Analog DevicesADM1063ACPZSupervisory Circuits
Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
10 | |
Open Collector/Push-Pull | |
CMOS|TTL | |
0.573 | |
1.375 | |
3 | |
6 | |
6000 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tray | |
Power Supply Sequencer | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this power supply sequencer ADM1063ACPZ voltage monitor IC from Analog Devices. This component will be shipped in tray format. This device has a minimum operating supply voltage of 3 V and a maximum of 6 V. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |