Analog DevicesADM1069ACPZSupervisory Circuits

Processor Supervisor 8 Open Collector/Push-Pull 40-Pin LFCSP EP Tray

This power supply sequencer ADM1069ACPZ voltage monitor IC from Analog Devices makes protecting components in your circuit easy. The component will be shipped in tray format. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 6 V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 85 Minimum 85
  • Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    China
    • Price: $6.984
    1. 85+$6.984