Analog DevicesADM1070ARTZ-REEL7Hot Swap Controllers
Hot Swap Controller 1-CH -18V N-Channel Negative Voltage 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
The integrated circuit of this negative voltage ADM1070ARTZ-REEL7 hot swap controller IC from Analog Devices can monitor both overvoltage and undervoltage conditions as well as open and close switches very quickly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of -18 V and a maximum of -80 V.
EDA / CAD Models |