Analog DevicesADM1086AKSZ-REEL7Supervisory Circuits

Processor Supervisor 0.6V 1 Active High/Push-Pull 6-Pin SC-70 T/R

The power supply sequencer ADM1086AKSZ-REEL7 voltage monitor ic, developed by Analog Devices, can help you protect your sensitive circuits from over-voltage. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 0.6 V, with a minimum of 0.56 V and a maximum of 0.64 V. This device has a minimum operating supply voltage of 2.25 V and a maximum of 3.6 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2435+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Malaysia
    • Price: $0.6147
    1. 3000+$0.6147
    2. 6000+$0.6005
    3. 9000+$0.6000