Analog DevicesADM1169ACPZPower Supply Controllers and Monitors
Controller 2.7V to 5.4V 40-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Controller | |
110 | |
6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
Use ADM1169ACPZ power monitoring system from Analog Devices and make your circuit power better. It has a switching frequency of 110 kHz. This component will be shipped in tray format. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |