Analog DevicesADM1177-2ARMZ-R7Hot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Positive Low Voltage | |
Latched Off | |
N-Channel | |
1 | |
3.15 | |
16.5 | |
1.7(Typ) | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Easily protect your circuit from potential hazards by abrupt changes in the power supply with the monitoring benefits of this positive low voltage ADM1177-2ARMZ-R7 hot swap controller IC from Analog Devices. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3.15 V and a maximum of 16.5 V.
EDA / CAD Models |