Analog DevicesADM1178-2ARMZ-R7Hot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Positive Voltage | |
Latched Off | |
N-Channel | |
1 | |
3.15 | |
16.5 | |
1.7(Typ) | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Protect your circuit from many potential hazards caused by changes in the power supply with this positive voltage ADM1178-2ARMZ-R7 hot swap controller IC from Analog Devices. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3.15 V and a maximum of 16.5 V.
EDA / CAD Models |