Analog DevicesADM1186-1ARQZSupervisory Circuits
Processor Supervisor 4 Active High/Open Drain 20-Pin QSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.91 |
Package Length | 8.66 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
20 | |
Lead Shape | Gull-wing |
This power supply sequencer ADM1186-1ARQZ voltage monitor IC from Analog Devices will make sure components in your circuit won't get hit by unwanted voltage spikes. Its typical operating supply voltage is 3.3 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V.
EDA / CAD Models |