Analog DevicesADM1232ARNZ-REEL7Supervisory Circuits

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R

Thanks to Analog Devices, your circuit can return to normal functionality in case of processor failure with the ADM1232ARNZ-REEL7 microprocessor supervisory circuit. This device has a maximum power dissipation of 0.9 mW. Its typical operating supply voltage is 5 V. Its maximum power dissipation is 0.9 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.62|4.37 V, with a minimum of 4.5|4.25 V and a maximum of 4.74|4.49 V. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

529 parts: Ships tomorrow

    Total$2.32Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      529
      Country Of origin:
      Taiwan
         
      • Price: $2.321
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 529 parts
      • Price: $2.321