Analog DevicesADM1270ACPZ-R7Hot Swap Controllers

Hot Swap Controller 1-CH 60V P-Channel Positive High Voltage 16-Pin LFCSP EP T/R

Speed and convenience is what you get when you use this positive high voltage ADM1270ACPZ-R7 hot swap controller IC from Analog Devices. It will eliminate the need to restart and also install circuit boards to system backplanes. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This hot swap controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4 V and a maximum of 60 V.

400 parts: Ships tomorrow

    Total$4.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      400
      Country Of origin:
      Philippines
         
      • Price: $4.122
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 400 parts
      • Price: $4.122