Top Searched
Analog DevicesADM1276-3ACPZ-RLHot Swap Controllers
Hot Swap Controller 1-CH 20V N-Channel Positive Low Voltage 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Positive Low Voltage | |
Auto-Retry|Latched Off | |
N-Channel | |
1 | |
Active High|Active Low | |
2.95 | |
20 | |
3.2(Typ) | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |