Analog DevicesADM13305-33ARZSupervisory Circuits

Processor Supervisor 2.93V/4.55V 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube

Take control of a circuit with a failed core processor with the ADM13305-33ARZ microprocessor supervisory circuit from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 2.93|4.55 V, with a minimum of 2.86|4.46 V and a maximum of 3.02|4.67 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.

15 parts: Ships today

    Total$0.55Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1549+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 15 parts
      • Price: $0.5499