Analog DevicesADM13305-5ARZSupervisory Circuits
Processor Supervisor 2.25V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Keep your circuit secure if your main processor goes out by using this ADM13305-5ARZ microprocessor supervisory circuit from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 2.25|Adj V, with a minimum of 2.2|Adj V and a maximum of 2.32|Adj V. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |