Analog DevicesADM13305-5ARZRL7Supervisory Circuits

Processor Supervisor 2.25V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Control the core processor in case of failure with the ADM13305-5ARZRL7 microprocessor supervisory circuit, developed by Analog Devices. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.25|Adj V, with a minimum of 2.2|Adj V and a maximum of 2.32|Adj V.

A datasheet is only available for this product at this time.