Analog DevicesADM1816-10ARTZ-RL7Supervisory Circuits

Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

By using this ADM1816-10ARTZ-RL7 microprocessor supervisory circuit from Analog Devices you won't have to worry if something happens to your main processor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 105 °C. It has a typical reset threshold voltage of 2.88 V, with a minimum of 2.8 V and a maximum of 2.97 V.

111 parts: Ships today

    Total$0.80Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      111
      Country Of origin:
      Malaysia
         
      • Price: $0.7952
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 111 parts
      • Price: $0.7952