Analog DevicesADM1818-10ARTZ-RL7Supervisory Circuits

Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

By using this ADM1818-10ARTZ-RL7 microprocessor supervisory circuit from Analog Devices you won't have to worry if something happens to your main processor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.88 V, with a minimum of 2.8 V and a maximum of 2.97 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 105 °C.

2,989 parts: Ships today

    Total$1.45Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2989
      Country Of origin:
      Malaysia
         
      • Price: $1.4451
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,989 parts
      • Price: $1.4451