Analog DevicesADM1818-5ARTZ-RL7Supervisory Circuits

Processor Supervisor 3.06V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

If your core processor fails to meet your circuit's demands, use the ADM1818-5ARTZ-RL7 microprocessor supervisory circuit from Analog Devices as a backup. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a typical reset threshold voltage of 3.06 V, with a minimum of 2.98 V and a maximum of 3.15 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

1,478 parts: Ships today

    Total$1.38Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1478
      Country Of origin:
      Malaysia
         
      • Price: $1.3778
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,478 parts
      • Price: $1.3778