Analog DevicesADM1818-R23AKSZ-R7Supervisory Circuits

Processor Supervisor 2.31V 1 Active Low/Open Drain 3-Pin SC-70 T/R

Using the ADM1818-R23AKSZ-R7 microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.31 V, with a minimum of 2.25 V and a maximum of 2.37 V. This part has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.852
    1. 3000+$0.852