EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Function | Line Transceiver |
Data Rate | 16Mbps(Min) |
Transmitter Communication Type | RS-485 |
Receiver Communication Type | RS-485 |
Interface Standards | EIA/TIA-485|ISO-8482|RS-485-A |
Data Transmission Topology | Multipoint |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Number of Receivers | 1 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Number of Drivers per Line | 32 |
Number of Receivers per Line | 32 |
Driving Mode | No |
Number of Transmitter Enables | 0 |
Number of Receiver Enables | 0 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Power Supply Type | Single |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Supply Current (mA) | 60 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |
Lead Shape | Gull-wing |