Analog DevicesADM2863EBRNZ-RL7Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
500Kbps(Min) | |
RS-422|RS-485 | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Point-to-Point | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1 | |
1 | |
3-State | |
1 | |
1 | |
-40 | |
105 | |
Dual | |
3|4.5 | |
3.3|5 | |
5.5 | |
53 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |