Analog DevicesADM2914-1ARQZSupervisory Circuits

Processor Supervisor 1 Active Low 16-Pin QSOP Tube

Protect your sensitive components from overvoltages or undervoltage situations with this supply voltage supervisory ADM2914-1ARQZ voltage monitor IC from Analog Devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 2.3 V and a maximum of 6.9 V. It has a typical reset threshold voltage of 0.5 V, with a minimum of 0.492 V and a maximum of 0.507 V.

87 parts: Ships tomorrow

    Total$5.56Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 87 parts
      • Price: $5.558