Analog DevicesADM3051CRZ-REEL7Controller Area Network - CAN Transceivers
CAN 1Mbps 5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Transceiver | |
1Mbps(Min) | |
1 | |
ISO 11898 | |
4.5 | |
5 | |
5.5 | |
78 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |