Analog DevicesADM3055EBRIZ-RLController Area Network - CAN Transceivers
CAN 12Mbps 5V 20-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Transceiver | |
12Mbps(Min) | |
1 | |
ISO 11898-2 | |
4.5 | |
5 | |
5.5 | |
-40 | |
105 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 7.5 |
Package Length | 15.4 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |