EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Maximum Data Rate | 12Mbps(Min) |
Number of Transceivers | 1 |
Standard Supported | ISO 11898-2 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.5 |
Package Length | 5.85 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 8 |