Analog DevicesADM3065ETRMZ-EP-R7Bus Line Transceivers
Single Transmitter/Receiver RS-485 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
50Mbps | |
RS-485 | |
RS-485 | |
RS-485 | |
Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
3-State | |
-55 | |
125 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |