Analog DevicesADM3095ETRZ-EPBus Line Transceivers
Single Transmitter/Receiver RS-485 16-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
2.5Mbps(Max) | |
RS-485 | |
RS-485 | |
EIA/TIA-485 | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1 | |
1 | |
3-State | |
-55 | |
125 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
90 | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |