Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Line Transceiver | |
460Kbps(Min) | |
RS-232 | |
RS-232 | |
EIA/TIA-232-E|RS-232|V.28 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
0 | |
1 | |
-40 | |
85 | |
Single | |
3 | |
3.3 | |
5.5 | |
12 | |
Industrial | |
No | |
Tape and Reel |
EDA / CAD Models |