Analog DevicesADM3222ARUBus Line Transceivers
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Line Transceiver | |
460Kbps(Min) | |
RS-232 | |
RS-232 | |
EIA/TIA-232-E|RS-232|V.28 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
3-State | |
0 | |
1 | |
-40 | |
85 | |
Single | |
3 | |
3.3 | |
5.5 | |
12 | |
Industrial | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |