Analog DevicesADM3232EARNZBus Line Transceivers
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
460Kbps(Min) | |
RS-232 | |
RS-232 | |
EIA-232-E|RS-232|V.28 | |
Point-to-Point | |
1 | |
2 | |
2 | |
Single-Ended | |
Single-Ended | |
1 | |
1 | |
0 | |
0 | |
-40 | |
85 | |
Single | |
3 | |
3.3 | |
5.5 | |
3 | |
Industrial | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |