Analog DevicesADM3491ARZ-1REEL7Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Line Transceiver | |
20Mbps | |
RS-422|RS-485 | |
RS-422|RS-485 | |
EIA-422|EIA-485|RS-422|RS-485 | |
Multidrop|Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1@RS-422|32@RS-485 | |
10@RS-422|32@RS-485 | |
3-State | |
1 | |
1 | |
-40 | |
85 | |
Single | |
3 | |
3.3 | |
3.6 | |
2.2 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |