Analog DevicesADM4073FWRJZ-REEL7Special Purpose Amplifiers
SP Amp Current Sense Amp Single 28V 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This current sense amplifier ADM4073FWRJZ-REEL7 differential amplifier from Analog Devices will amplify an audio signal in two channels. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |