Analog DevicesADM4210-2AUJZ-RL7Hot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT |
6 |
Abrupt changes in the power supply can cause potential hazards to your circuit if you don't have this positive low voltage ADM4210-2AUJZ-RL7 hot swap controller IC from Analog Devices. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.7 V and a maximum of 16.5 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |