EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
Pin Count | 4 |
Lead Shape | Gull-wing |
Using the ADM6315-26D4ARTZR7 microprocessor supervisory circuit from Analog Devices will make sure your circuit is protected from any emergencies. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.58 V and a maximum of 2.68 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.