Analog DevicesADM6315-29D2ARTZR7Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

If your core processor fails to meet your circuit's demands, use the ADM6315-29D2ARTZR7 microprocessor supervisory circuit from Analog Devices as a backup. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 2.98 V.

Total In Stock: 3,000 parts

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price: