Analog DevicesADM6315-31D2ARTZRLSupervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

For additional circuit stability, add Analog Devices' ADM6315-31D2ARTZRL microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.02 V and a maximum of 3.14 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.

10,000 parts: Ships today

This item has been discontinued

    Total$10,578.00Price for 10000

    • (10000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      1449+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      Malaysia
      • In Stock: 10,000 parts
      • Price: $1.0578